HS-56

Triad Magnetics
553-HS-56
HS-56

製造商:

說明:
音頻變壓器/訊號變壓器 Audio Xfmr, Zpri = 600/250/150/62.5: Zsec = 600/250/150/62.5, 10-30KHz, 20dBu

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,743.75 HK$2,743.75
50 報價

商品屬性 屬性值 選擇屬性
Triad Magnetics
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Audio Transformers
Screw
10 Hz to 30 kHz
150 Ohms, 250 Ohms, 600 Ohms, 62.5 kOhms
150 Ohms, 250 Ohms, 600 Ohms, 62.5 kOhms
HS
品牌: Triad Magnetics
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 25
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

HS Series Low-Level Audio Transformers

Triad Magnetics HS Series Low-Level Audio Transformers are hermetically sealed transformers with up to 30kHz frequency response. These transformers achieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings. The HS series transformers include an adequate step-down turn ratio to accommodate source-to-load impedance matching. These transformers feature long life, high heat conductivity, and low-temperature rise. The HS series transformers are used in applications such as military communication, signal pre-amplification, signal level step up/down, high-end audio equipment, and inter-stage isolation.