HX4019NL

Pulse Electronics
673-HX4019NL
HX4019NL

製造商:

說明:
電力變壓器 MDL SIN 2.5GPP 1:1 4KV FUNCTUNIONAL SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.90 HK$109.90
HK$99.13 HK$991.30
HK$94.94 HK$2,373.50
HK$91.49 HK$4,574.50
HK$86.97 HK$8,697.00
HK$80.23 HK$20,057.50
HK$79.08 HK$39,540.00
HK$77.68 HK$77,680.00
2,500 報價

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 電力變壓器
RoHS:  
POE - Power Over Ethernet Transformers
57 V
60 W
PCB Mount
Single Primary Winding
Dual Secondary Winding
18.16 mm
12.2 mm
6.6 mm
HX
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 150 uH
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Tube
產品類型: Audio & Signal Transformers
原廠包裝數量: 25
子類別: Transformers
終端類型: SMD/SMT
匝數比: 1:1
每件重量: 7.297 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.