HDX8006NL

Pulse Electronics
673-HDX8006NL
HDX8006NL

製造商:

說明:
音頻變壓器/訊號變壓器 SIN HDBaseT SMT 1-Port 4PoEPP 140W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 113

庫存:
113 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.27 HK$89.27
HK$71.43 HK$1,785.75
HK$70.20 HK$3,510.00
HK$66.25 HK$6,625.00
HK$64.94 HK$16,235.00
HK$64.20 HK$32,100.00
HK$63.29 HK$63,290.00
2,500 報價

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
PoE Transformers
SMD/SMT
120 uH
1500 Vrms
- 40 C
+ 85 C
Quad
HD BaseT Application
18.16 mm
12.2 mm
6.6 mm
Tube
品牌: Pulse Electronics
最大直流電流: 1.5 A
最大直流電阻: 650 mOhms
額定功率: 140 W
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 25
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

HDBaseT Transformers

Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.