TCM2-672AX+

Mini-Circuits
139-TCM2-672AX+
TCM2-672AX+

製造商:

說明:
音頻變壓器/訊號變壓器 1:2 CORE & WIRE Transformer, 1500 - 6700 MHz, 50?

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$139.58 HK$139.58
HK$81.21 HK$1,624.20
HK$75.38 HK$3,769.00
HK$69.54 HK$6,954.00
HK$67.16 HK$13,432.00
完整捲(訂購多個500)
HK$63.71 HK$31,855.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
RF Transformers
Transformer
SMD/SMT
1.5 GHz to 6.7 GHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
1 Channel
4.06 mm x 3.81 mm x 4.06 mm
4.06 mm
3.81 mm
4.06 mm
TCM2
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
最大直流電流: 30 mA
額定功率: 400 mW
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 500
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

TCM Surface-Mount RF Transformers

Mini-Circuits TCM Surface-Mount RF Transformers feature an ultra-wide bandwidth with good return loss and excellent amplitude and phase unbalance capability. The RF transformers provide an aqueous washable plastic base with solder-plated leads. The TCM series is ideal for various applications, including impedance matching, push-pull amplifiers, Wi-Fi®, and more. The Mini-Circuits TCM Surface-Mount RF Transformers also offer models with Top-hat® capability, which allows faster pick-and-place functions and enables visual identification marking.