TCM2-452AX+

Mini-Circuits
139-TCM2-452AX+
TCM2-452AX+

製造商:

說明:
音頻變壓器/訊號變壓器 1:2 CORE & WIRE Transformer, 1000 - 4500 MHz, 50?

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 396

庫存:
396 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.58 HK$139.58
HK$75.38 HK$1,507.60
HK$69.54 HK$3,477.00
HK$63.71 HK$6,371.00
HK$61.32 HK$12,264.00
完整捲(訂購多個500)
HK$57.79 HK$28,895.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
RF Transformers
Surface-Mount Transmission Line Core and Wire Transformer
SMD/SMT
1 GHz to 4.5 GHz
- 40 C
+ 85 C
1 Channel
CBRS 3.45 GHz to 3.98 GHz, IoT and ISM, LTE and 5G MIMO Infrastructure, Wideband Push-Pull Amplifiers
SMD-6
3.81 mm
4.06 mm
4.06 mm
TCM2
Reel
Cut Tape
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最大直流電流: 30 mA
額定功率: 1 W
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 500
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99

TCM Surface-Mount RF Transformers

Mini-Circuits TCM Surface-Mount RF Transformers feature an ultra-wide bandwidth with good return loss and excellent amplitude and phase unbalance capability. The RF transformers provide an aqueous washable plastic base with solder-plated leads. The TCM series is ideal for various applications, including impedance matching, push-pull amplifiers, Wi-Fi®, and more. The Mini-Circuits TCM Surface-Mount RF Transformers also offer models with Top-hat® capability, which allows faster pick-and-place functions and enables visual identification marking.