CT08-1200

ICE Components
911-CT08-1200
CT08-1200

製造商:

說明:
電路板黏著式電流互感器 Current Sense Transformer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 476

庫存:
476 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.92 HK$53.92
HK$41.68 HK$416.80
HK$40.28 HK$1,007.00
HK$38.72 HK$1,936.00
HK$37.48 HK$3,748.00
HK$35.92 HK$9,482.88
HK$34.77 HK$18,358.56
HK$33.70 HK$35,587.20

商品屬性 屬性值 選擇屬性
ICE Components
產品類型: 電路板黏著式電流互感器
RoHS:  
Through Hole
10 mH
50 A
1:1200
40 Ohms
Radial
16.8 mm
11.2 mm
20.1 mm
4.7 kHz
品牌: ICE Components
芯體大小: 5 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TH
封裝: Tray
產品類型: Current Transformers
系列: CT08
原廠包裝數量: 66
子類別: Transformers
電壓時間 - Et: 3.7 kV us
每件重量: 6.744 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504329000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

CT07 / CT08 Current Sense Transformers

ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.