GT06-122-053

ICE Components
911-GT06-122-053
GT06-122-053

製造商:

說明:
脈衝變壓器 Gate Drive Transformer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,022

庫存:
1,022 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.19 HK$22.19
HK$18.00 HK$180.00
HK$15.37 HK$384.25
HK$14.88 HK$744.00
HK$14.47 HK$1,447.00
HK$13.89 HK$3,472.50
完整捲(訂購多個1200)
HK$12.08 HK$14,496.00
HK$12.00 HK$57,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ICE Components
產品類型: 脈衝變壓器
RoHS:  
1:2.5:2.5
162 uH
53 V/us
SMD/SMT
16 mm
11 mm
7.5 mm
品牌: ICE Components
絕緣電壓: 1500 Vrms, 3750 Vrms
最高工作溫度: + 130 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Reverse Bayonet Coupling Connectors
產品類型: Pulse Transformers
系列: GT06
原廠包裝數量: 1200
子類別: Transformers
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT06 Gate Drive Transformers

ICE Components GT06 Gate Drive Transformers feature 12.5mm creepage/clearance and 40kHz to 350kHz frequency optimization. The surface-mount devices operate in a temperature range from -40°C to +130°C and meet UL 94V-0 requirements. Measuring 16mm x 11mm x 7.5mm (LxWxH), these ICE Components GT06 Gate Drive Transformers are suitable for signal transformers across isolation barriers and pick-and-place applications.