DA2257-ALD

Coilcraft
994-DA2257-ALD
DA2257-ALD

製造商:

說明:
音頻變壓器/訊號變壓器 DA2257 PoE Trnsfmr For TI LM5071/72

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: 音頻變壓器/訊號變壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
PoE Transformers
Flyback
SMD/SMT
250 kHz
35 uH
2 kV
- 40 C
+ 85 C
Single
LM5071 LM5072 PD Controllers
13.46 mm
13 mm
12.7 mm
DA2257
Reel
Cut Tape
MouseReel
品牌: Coilcraft
組裝國家: Not Available
擴散國: Not Available
原產國: VN
额定电流: 2 A
最大直流電流: 2.7 A
最大直流電阻: 225 mOhms, 62 mOhms, 18 mOhms, 10 mOhms, 138 mOhms
初級電阻: 62 mOhms
產品類型: Audio & Signal Transformers
次級線圈電阻: 10 mOhms, 18 mOhms
屏蔽: Shielded
原廠包裝數量: 175
子類別: Transformers
每件重量: 6.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504312990
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).