Bourns SM91806AL Battery Management System (BMS) Signal Transformer is basic insulation compliant with IEC 60664/61558/62368- and is AEC-Q200 compliant. This transformer is developed for the analog device’s LTC6815 series, MC33771C series, and BQ79616 models. The SM91806AL BMS signal transformer is RoHS-compliant and halogen-free. This transformer features a minimum clearance distance of 8.2mm, pollution degree 2, and a material group CTI I. The SM91806AL BMS signal transformer operates at -40°C to 125°C temperature range, up to 1000VDC working voltage, and 50MΩ min insulation resistance. This transformer is designed for BMS applications.
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.