SM91536AL-E

Bourns
652-SM91536AL-E
SM91536AL-E

製造商:

說明:
電力變壓器 BMS Transformer/CMC, 6PIN, SGL,3.0kVAC,-40 to 125C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99
可立即送貨
在途量:
2,000
預期11/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$46.28 HK$46.28
HK$41.59 HK$415.90
HK$40.03 HK$1,000.75
HK$38.63 HK$1,931.50
HK$37.24 HK$3,724.00
HK$35.67 HK$8,917.50
HK$34.52 HK$17,260.00
HK$33.70 HK$33,700.00
完整捲(訂購多個2000)
HK$30.58 HK$61,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電力變壓器
RoHS:  
BMS Transformers
PCB Mount
13.4 mm
10.4 mm
8.4 mm
SM91536AL
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
感應係數: 450 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
原廠包裝數量: 2000
子類別: Transformers
終端類型: SMD/SMT
匝數比: 1:1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

SM91536AL BMS Signal Transformer

Bourns SM91536AL BMS Signal Transformers are AEC-Q200 compliant, automotive grade battery management system (BMS) signal transformers. The single channel, reinforced insulation transformer features a 10mm minimum creepage and clearance distance, an overvoltage category II, and a design construction per GB/T, IEC 60664-1, and IEC 62368-1. Bourns SM91536AL BMS Signal Transformers are RoHS-compliant, automotive grade, and ideal for BMS and energy storage system (ESS) applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.