SM91072AL-E

Bourns
652-SM91072AL-E
SM91072AL-E

製造商:

說明:
音頻變壓器/訊號變壓器 350UH LAN 10/100 BASE-T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,259

庫存:
9,259 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$30.09 HK$30.09
HK$27.29 HK$272.90
HK$26.14 HK$653.50
HK$25.40 HK$1,270.00
HK$24.41 HK$2,441.00
HK$23.43 HK$5,857.50
HK$22.52 HK$11,260.00
HK$21.54 HK$21,540.00
完整捲(訂購多個3000)
HK$20.96 HK$62,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
LAN
SMD/SMT
1 MHz to 100 MHz
350 uH
- 40 C
+ 125 C
Dual
10/100 Base-T
12.8 mm
6.9 mm
5.65 mm
SM91072AL-E
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Bourns
初級電阻: 1.4 Ohms
產品類型: Audio & Signal Transformers
次級線圈電阻: 1 Ohms
原廠包裝數量: 3000
子類別: Transformers
每件重量: 730 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SM9107xAL AEC-Q200 LAN 10/100 Base-T Transformers

Bourns SM9107xAL LAN 10/100 Base-T Transformers are single-port LAN 10/100 Base-T / Isolation transformer modules with common mode chokes for noise rejection in Ethernet applications. Bourns SM9107xAL LAN transformers meet IEEE 802.3u standards, offer 1500VAC isolation voltage, and have an extended operating temperature range of -40°C to +125°C. These LAN transformers are AEC-Q200 qualified and RoHS compliant.