SM51384EL

Bourns
652-SM51384EL
SM51384EL

製造商:

說明:
音頻變壓器/訊號變壓器 HV ISO TRANSFORMER 215uH 30%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,360

庫存:
1,360 可立即送貨
數量超過1360會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個350)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.58 HK$18.58
HK$16.11 HK$161.10
HK$15.45 HK$386.25
HK$14.55 HK$1,455.00
完整捲(訂購多個350)
HK$13.56 HK$4,746.00
HK$13.40 HK$9,380.00
HK$13.07 HK$13,723.50
HK$12.08 HK$29,596.00
HK$12.00 HK$58,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Isolated
SMD/SMT
100 kHz
215 uH
4 kV
- 40 C
+ 95 C
Single
Power Supplies
12.7 mm
10.6 mm
9 mm
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電流: 1 mA
最大直流電阻: 1.8 Ohms, 700 mOhms
初級電阻: 700 mOhms
產品類型: Audio & Signal Transformers
次級線圈電阻: 1.8 Ohms
屏蔽: Shielded
原廠包裝數量: 350
子類別: Transformers
每件重量: 1.750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

SM51384EL Isolation Power Transformer

Bourns SM51384EL Power Transformer is a high isolation voltage switch mode power transformer designed for the EXAR SP3232E RS-232 transceiver IC for meter reader, smart grid and other communication applications. Bourns SM51384L High Voltage Isolation Power Transformer features shielded construction, low radiation, 4KVrms isolation, 1:3 CT turns ratio, 3.3V input/5V output, and -40°C to +95°C operating temperature.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.