SM43001EL

Bourns
652-SM43001EL
SM43001EL

製造商:

說明:
音頻變壓器/訊號變壓器 Chip LAN xfmr module,10GbE,w CMC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,122

庫存:
1,122 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$37.89 HK$37.89
HK$35.18 HK$351.80
HK$28.77 HK$719.25
HK$27.78 HK$1,389.00
HK$26.96 HK$2,696.00
HK$24.25 HK$6,062.50
HK$21.04 HK$10,520.00
完整捲(訂購多個800)
HK$20.96 HK$16,768.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
LAN
SMD/SMT
1 MHz to 500 MHz
0 C
+ 85 C
Quad
Ethernet
16 mm
10.3 mm
4.1 mm
SM43001EL
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio & Signal Transformers
原廠包裝數量: 800
子類別: Transformers
每件重量: 1.365 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

Gigabit Ethernet Chip LAN Transformer Modules

Bourns Gigabit Ethernet Chip LAN Transformer Modules is constructed with four discrete chip LAN transformers and four common mode chokes assembled on a PCB. These transformer modules are pin-to-pin compatible with the traditional potted case LAN transformer and offer a lower profile and superior coplanarity. The transformer modules offer a high degree of attenuation for EMI suppression that is made possible by the pairing of common mode choke with each transformer. These chip LAN transformer modules are compliant with IEEE 802.3 and are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.