PT61020EL

Bourns
652-PT61020EL
PT61020EL

製造商:

說明:
音頻變壓器/訊號變壓器 350uHmin. .50uHmax. OP -40C to +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,583

庫存:
12,583 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個700)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.88 HK$20.88
HK$18.91 HK$189.10
HK$17.26 HK$431.50
HK$16.60 HK$1,660.00
HK$15.86 HK$3,965.00
完整捲(訂購多個700)
HK$15.12 HK$10,584.00
HK$14.47 HK$20,258.00
HK$14.39 HK$70,511.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
SMD/SMT
300 kHz to 100 MHz
350 uH
1.5 kVAC
- 40 C
+ 85 C
Quad
10/100/1000 Base-T, LAN, Ethernet
17.62 mm
12.2 mm
6 mm
PT61020EL
Reel
Cut Tape
MouseReel
品牌: Bourns
最大直流電流: 8 mA
最大直流電阻: 900 mOhms
初級電阻: 1.2 Ohms
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 700
子類別: Transformers
每件重量: 2.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
TARIC:
8504318090
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Telecom Transformers

Bourns Telecom Transformers include LAN transformers, surface-mount chip inductors, power chokes, chip beads, chip bead arrays, and radial-leaded and axial-leaded inductors. This Bourns product line also includes AEC-Q200-compliant transformers for automotive uses.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.