BCAP0005 P270 S01

Maxwell Technologies
723-BCAP0005P270S01
BCAP0005 P270 S01

製造商:

說明:
超級電容 2.7V, 5F, wire lead ESHSR-0005C0-002R7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,894

庫存:
7,894 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.15 HK$19.15
HK$13.15 HK$131.50
HK$10.77 HK$538.50
HK$10.03 HK$1,003.00
HK$8.71 HK$4,355.00
HK$8.30 HK$8,300.00
HK$7.71 HK$15,420.00
HK$7.52 HK$30,080.00

商品屬性 屬性值 選擇屬性
Maxwell Technologies
產品類型: 超級電容
RoHS:  
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20.5 mm
1500 Hour, 500000 Cycle
36 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20.5 mm
BCAP
AEC-Q200
Bulk
品牌: Maxwell Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: KR
引線直徑: 0.6 mm
泄漏電流: 8 uA
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Cylindrical
零件號別名: ESHSR-0005C0-002R7 133514
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
TARIC:
8532290000
ECCN:
EAR99

Small Cell Capacitors

Maxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500,000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.