PIS-0569

Crowd Supply
392-PIS-0569
PIS-0569

製造商:

說明:
太陽能板及太陽能電池 CS-PIJUICE-15 PiJuice Solar Panel - 6 Watt

庫存量: 15

庫存:
15 可立即送貨
數量超過15會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78

商品屬性 屬性值 選擇屬性
Crowd Supply
產品類型: 太陽能板及太陽能電池
品牌: Crowd Supply
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Solar Panels
產品類型: Solar Panels & Solar Cells
原廠包裝數量: 1
子類別: Power
類型: 6 Watt Solar Panel
零件號別名: CS-PIJUICE-15
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541430080
ECCN:
EAR99

PiJuice Zero Boards

Crowd Supply PiJuice Zero Boards provide a full uninterrupted power supply solution for the Raspberry Pi Zero. These boards are compatible with any single-cell Lithium Polymer (LiPo) battery. The PiJuice Zero includes an integrated real-time clock and onboard intelligent on/off switch. These boards feature two programmable multi-colored RGB LEDs and are fully CE and FCC-tested. The PiJuice Zero comes with a full power management API for Raspberry Pi OS with auto shutdown capability when running low on batteries. These boards are also compatible with Raspberry Pi A+, B+, 2B, 3B, 3B+, 4B, Pi Zero, and Pi Zero W. The PiJuice Zero board is ideal for portable Pi, RasPi portable games console, point-and-shoot cameras, weather stations, and compact robots.