SSPA-24

IBASE
103-SSPA-24
SSPA-24

製造商:

說明:
機箱式電源 24VDC out , 90-240VAC input, OP 50C with 80W, stainless steel housing, total IP56 IP56 power supply unit.

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,356.47 HK$3,356.47
50 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 機箱式電源
RoHS:  
Enclosed
品牌: IBASE
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品類型: AC-DC Power Modules
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.