M137

M5Stack
170-M137
M137

製造商:

說明:
板上型電源 PPS Module 13.2 is a programmable power supply module employs STEP-DOWN

壽命週期:
新產品:
該製造商的新產品。

庫存量: 153

庫存:
153 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.39 HK$201.39

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 板上型電源
RoHS:  
100 W
9 VDC to 36 VDC
2 Output
30 V
500 mA
0 V
5 A
68.5 mm
54 mm
19.7 mm
品牌: M5Stack
尺寸: 68.5 mm x 54 mm x 19.7 mm
行業: Industrial
負載調整率: Not Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 10
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PPS Module 13.2

M5Stack PPS Module 13.2 is a programmable power supply utilizing STEP-DOWN buck technology, supporting a wide DC input range of 9V to 36V. The M5Stack PPS Module features an STM32 control processor and AD8418 high-resolution current amplifier, achieving a rated output power of 100W (peak 150W). The output ranges from 0.530V/05A with a read-back accuracy of ±30mV/5mA. The device includes isolation chips for electrical isolation and standard 4mm banana plug sockets and is calibrated for full-range accuracy. A compatible DC power adapter is required.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.