LM51231QRGRRQ1

Texas Instruments
595-LM51231QRGRRQ1
LM51231QRGRRQ1

製造商:

說明:
開關控制器 2.2-MHz wide-VIN sy nchronous boost cont

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,898

庫存:
5,898 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$38.88 HK$38.88
HK$29.59 HK$295.90
HK$27.29 HK$682.25
HK$24.74 HK$2,474.00
HK$23.51 HK$5,877.50
HK$22.77 HK$11,385.00
HK$22.19 HK$22,190.00
完整捲(訂購多個3000)
HK$19.73 HK$59,190.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
Boost
1 Output
2.2 MHz
98 %
5 V to 57 V
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
絕緣: Non-Isolated
濕度敏感: Yes
輸出功率: 200 W
產品: Synchronous Boost Controllers
產品類型: Switching Controllers
系列: LM51231
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM51231-Q1 Boost Controller

Texas Instruments LM51231-Q1 Boost Controller provides a wide input range and employs a peak current mode control. The wide input range supports automotive cold-crank and load dump. The minimum input voltage can be as low as 0.8V when BIAS is equal to or greater than 3.8V on the device. The LM51231-Q1 features an output voltage that can be dynamically programmed using the tracking function. At the same time, the bypass mode operation is automatically entered when VSUPPLY > VLOAD, eliminating the body diode drop of the high-side MOSFET. The switching frequency is dynamically programmed with an external resistor from 100kHz to 2.2MHz. Switching at 2.2MHz minimizes AM band interference and permits a small solution size and fast transient response.