L6599AFDTR

STMicroelectronics
511-L6599AFDTR
L6599AFDTR

製造商:

說明:
開關控制器 Ultra-extreme temperature range improved high volt resonant controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過12會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.13 HK$39.13
HK$25.98 HK$259.80
HK$24.00 HK$600.00
HK$20.88 HK$2,088.00
HK$19.81 HK$4,952.50
HK$17.76 HK$8,880.00
HK$15.04 HK$15,040.00
完整捲(訂購多個2500)
HK$14.30 HK$35,750.00
HK$13.97 HK$69,850.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$47.02
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開關控制器
RoHS:  
Half Bridge
1 Output
500 kHz
52 %
13.3 V
700 mA
- 50 C
+ 150 C
SMD/SMT
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: Switching Controllers
系列: L6599AF
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 150 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

L6599AFD Resonant Controller

STMicroelectronics L6599AFD Resonant Controller is a double-ended controller specific for resonant half bridge topology. It has a high accuracy oscillator which operates with a frequency of up to 500kHz. The output voltage is regulated by modulating the operating frequency. L6599AFD has a two-level overcurrent protection (OCP): frequency-shift and latched shutdown. An interface with the PFC controller enables the pre-regulator to be switched off during fault conditions.