L6563HTR

STMicroelectronics
511-L6563HTR
L6563HTR

製造商:

說明:
功率因數校正 - PFC 700V 6mA Start-Up Transition-Mode PFC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,440

庫存:
7,440 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.66 HK$12.66
HK$9.29 HK$92.90
HK$8.47 HK$211.75
HK$7.46 HK$746.00
HK$7.00 HK$1,750.00
HK$6.73 HK$3,365.00
HK$6.52 HK$6,520.00
完整捲(訂購多個2500)
HK$5.62 HK$14,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$14.80
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 功率因數校正 - PFC
RoHS:  
- 40 C
+ 150 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
Pd - 功率消耗 : 750 mW
產品: High Voltage PFCs
產品類型: PFC - Power Factor Correction
系列: L6563H
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 200.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

L6563H PFC Controller

The STMicroelectronics L6563H PFC Controller operates in transition mode, embedding the same features as the L6563S with the addition of a high voltage (700V) start-up source. The STMicroelectronics L6563H PFC controller is well-suited for applications that need to be compliant with energy saving regulations and have the PFC pre-regulator working as the master stage. The L6563H has a high linear multiplier and a special correction circuit that reduce crossover distortion of the mains current and allow wide-range mains operation with an extremely low THD even over a large load range.