PFS7723L

Power Integrations
869-PFS7723L
PFS7723L

製造商:

說明:
功率因數校正 - PFC PFC Ctrl 600V FET 60kHz 90W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.36 HK$22.36
HK$18.41 HK$2,209.20
HK$15.62 HK$15,932.40
10,020 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 功率因數校正 - PFC
RoHS:  
- 40 C
+ 150 C
Through Hole
SIP-16G-13
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: PFC - Power Factor Correction
系列: PFS77
原廠包裝數量: 30
子類別: PMIC - Power Management ICs
公司名稱: HiperPFS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

HiperPFS™-4 PFC Controllers

Power Integrations HiperPFS-4 PFC (Power Factor Correction) Controllers incorporate a Continuous Conduction Mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. This control technique maximizes efficiency over the entire load range, particularly at light loads. Additionally, it minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect.