IM535U6DXKMA1

Infineon Technologies
726-IM535U6DXKMA1
IM535U6DXKMA1

製造商:

說明:
電機/運動/點火控制器及驅動器 CIPOS MINI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,390

庫存:
1,390 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$159.71 HK$159.71
HK$109.49 HK$1,094.90
HK$89.52 HK$8,952.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
30 A
1.1 mA
- 40 C
+ 125 C
Through Hole
Tube
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: CIPOS Mini
原廠包裝數量: 280
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 17.5 V
電源電壓 - 最小值: 13 V
公司名稱: CIPOS
零件號別名: IM535-U6D SP003944830
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

CIPOS™ Mini Intelligent Power Modules (IPMs)

Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) are designed to control AC motors drive applications such as refrigerators. The package is ideal for power applications that need good thermal conduction and electrical isolation, EMI-save control, and overload protection. Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) offer a wide current range of 350mA to 30A.

CIPOS™ Intelligent Power Modules

Infineon CIPOS™ IPMs offer a variety of semiconductors in different packages and different voltage- and current classes. These IPMs are separated in CIPOS™ Nano, CIPOS™ Micro, and CIPOS™ Mini families. The CIPOS family is highly integrated, compact power modules designed to drive motors. Applications include home appliances, fans, pumps to general-purpose drives.