PM8841D

STMicroelectronics
511-PM8841D
PM8841D

製造商:

說明:
閘極驅動器 1A low-side gate driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22,183

庫存:
22,183 可立即送貨
工廠前置作業時間:
50 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.66 HK$6.66
HK$4.77 HK$47.70
HK$4.29 HK$107.25
HK$3.76 HK$376.00
HK$3.52 HK$880.00
HK$3.36 HK$1,680.00
HK$3.24 HK$3,240.00
完整捲(訂購多個3000)
HK$3.07 HK$9,210.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
1 A
10 V
18 V
20 ns
20 ns
- 40 C
+ 125 C
PM8841
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Gate Drivers
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PM8841 Low-Side Gate Driver

STMicroelectronics PM8841 Low-Side Gate Driver is a high frequency single channel low-side MOSFET driver specifically designed to work with digital power conversion microcontrollers, such as the STMicroelectronics STLUX™ family of products. The PM8841 output can sink 1A and source 0.8A. The input levels of the driver are derived by the voltage present at the IN_TH pin (between 2V and 5.5V). This pin is typically connected at the same voltage of the microcontroller supply voltage. The PM8841 device includes both input and output pull-down resistors. UVLO circuitry for input and output stages is present preventing the IC from driving the external MOSFET in unsafe condition.