VNI2140J

STMicroelectronics
511-VNI2140J
VNI2140J

製造商:

說明:
閘極驅動器 Dual High Side Power Solid State

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,015

庫存:
2,015 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.91 HK$24.91
HK$19.40 HK$194.00
HK$17.43 HK$435.75
HK$15.95 HK$1,595.00
HK$14.96 HK$3,740.00
HK$14.63 HK$7,315.00
HK$14.14 HK$14,140.00
HK$13.65 HK$27,300.00
HK$13.40 HK$53,600.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$25.81
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSSO-12
2 Driver
2 Output
1 A
9 V
45 V
10 us
8 us
- 40 C
+ 125 C
VNI2140J
Tube
品牌: STMicroelectronics
邏輯類型: CMOS, TTL
最長斷開延遲時間: 30 us
最長接通延遲時間: 20 us
濕度敏感: Yes
運作供電電流: 4 mA
輸出電壓: 45 V
產品類型: Gate Drivers
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

VNI2140J Solid State Relays

STMicroelectronics VNI2140J high side smart power solid state relay is a power management device designed to drive two independent resistive or inductive loads with one side connected to ground. The STMicroelectronics VNI2140J smart power solid state relay provides a nominal current of 0.5A per channel and features shorted load protections. The STMicroelectronics VNI2140J solid state relay also offers junction overtemperature protection and protection against loss of ground.