STGAP2GSC

STMicroelectronics
511-STGAP2GSC
STGAP2GSC

製造商:

說明:
電氣隔離式閘極驅動器 Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
50 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 800   多個: 800
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10.28 HK$8,224.00
HK$10.03 HK$24,072.00
HK$9.86 HK$55,216.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$21.13
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電氣隔離式閘極驅動器
RoHS:  
5 kV
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Galvanically Isolated Gate Drivers
原廠包裝數量: 800
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STGAP2GSN Isolated 3A Single Gate Driver

STMicroelectronics STGAP2GSN Isolated 3A Single Gate Driver isolates the gate driving channel, low voltage control, and interface circuitry. The gate driver is characterized by 2A source and 3A sink capability and rail-to-rail outputs, making the device suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device allows independently optimized turn-on and turn-off by using dedicated gate resistors.