STPM34TR

STMicroelectronics
511-STPM34TR
STPM34TR

製造商:

說明:
電流及功率監控器和調節器 ASSP for metering applications with up to four independent 24-bit 2nd order sigm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,120

庫存:
8,120 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.03 HK$22.03
HK$16.85 HK$168.50
HK$15.37 HK$384.25
HK$13.81 HK$1,381.00
HK$13.07 HK$3,267.50
HK$12.66 HK$6,330.00
HK$12.25 HK$12,250.00
完整捲(訂購多個3000)
HK$11.59 HK$34,770.00
HK$11.34 HK$68,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電流及功率監控器和調節器
RoHS:  
Current and Power Monitors
High or Low Side
3.65 V
2.95 V
5.9 mA
0.1 %
- 40 C
+ 105 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
輸入電壓范圍: - 300 mV to 4.2 V
濕度敏感: Yes
產品類型: Current & Power Monitors & Regulators
系列: STPM34
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 59 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STPM3x Single Phase Metering ICs

STMicroelectronics STPM3x Single Phase Metering ICs are an ASSP family designed for high accuracy measurement of power and energies in power line systems using the Rogowski coil, current transformer, or shunt current sensors. These devices provide instantaneous voltage and current waveforms and calculate RMS values of voltage and currents, active, reactive, and apparent power and energies. The STPM3x Mixed Signal ICs consist of an analog and a digital section. The analog section consists of up to two programmable gain low-noise low-offset amplifiers and up to four 2nd order 24-bit sigma-delta ADCs, two bandgap voltage references with independent temperature compensation, a low drop voltage regulator, and DC buffers. The digital section consists of digital filtering stage, a hardwired DSP, DFE to the input and a serial communication interface (UART or SPI). These are fully configurable and allows a fast digital system calibration in a single point over the entire current dynamic range.