Power Integrations TopSwitch AC/DC轉換器

結果: 43
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 技術 交換頻率 佔空比 - 最大 運作供電電流 最低工作溫度 最高工作溫度 系列 封裝
Power Integrations AC/DC轉換器 22W 85-265 VAC 30 W 230 VAC 917庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Power Integrations AC/DC轉換器 15W 85-265 VAC 25 W230 VAC 3,129庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC轉換器 10W 85-265 VAC 15W100/115/230 VAC 1,525庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC轉換器 6W 85-265 VAC 9W100/115/230 VAC 6,845庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC轉換器 15W 85-265 VAC 25W100/115/230 VAC 1,277庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 20W 85-265 VAC 30W100/115/230 VAC 1,089庫存量
最少: 1
倍數: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC轉換器 7W 85-265 VAC 12W100/115/230 VAC 7,520庫存量
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP221 Tube
Power Integrations AC/DC轉換器 33W 85-265 VAC 57 W 230 VAC 1,890庫存量
最少: 1
倍數: 1
: 750
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 22W 85-265 VAC 30 W 230 VAC 410庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 128 W 85-265 VAC 165 W 230 VAC 8,431庫存量
最少: 1
倍數: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Tube


Power Integrations AC/DC轉換器 15W 85-265 VAC 25W100/115/230 VAC 1,693庫存量
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP222 Tube
Power Integrations AC/DC轉換器 45W 85-265 VAC 75W100/115/230 VAC 746庫存量
最少: 1
倍數: 1

Through Hole TO-220-3 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC轉換器 75W 85-265 VAC 125W100/115/230 VAC 845庫存量
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP226 Tube
Power Integrations AC/DC轉換器 90W 85-265 VAC 150W100/115/230 VAC 501庫存量
550預期9/3/2026
最少: 1
倍數: 1

Through Hole TO-220 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.4 mA - 40 C + 150 C TOP227 Tube
Power Integrations AC/DC轉換器 10W 85-265 VAC 15W 230 VAC 2,091庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 15W 85-265 VAC 25W 230 VAC 1,051庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 20 W 85-265 VAC 28 W 230 VAC 1,142庫存量
最少: 1
倍數: 1
: 1,000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 22 W 85-265 VAC 30 W 230 VAC 721庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Tube
Power Integrations AC/DC轉換器 155 W 85-265 VAC 205 W 230 VAC 670庫存量
最少: 1
倍數: 1

Through Hole TO-220-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Tube
Power Integrations AC/DC轉換器 180 W 85-265 VAC 250 W 230 VAC 850庫存量
最少: 1
倍數: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Tube
Power Integrations AC/DC轉換器 23W 85-265 VAC 45W 230 VAC 4,437庫存量
最少: 1
倍數: 1
: 750
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC轉換器 10W 85-265 VAC 15W 230 VAC 1,331庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Tube
Power Integrations AC/DC轉換器 20 W 85-265 VAC 28 W 230 VAC 2,761庫存量
最少: 1
倍數: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC轉換器 45 W 85-265 VAC 65 W 230 VAC 1,869庫存量
最少: 1
倍數: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Tube
Power Integrations AC/DC轉換器 210 W 85-265 VAC 290 W 230 VAC 845庫存量
最少: 1
倍數: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Tube