ST-ONETR

STMicroelectronics
511-ST-ONETR
ST-ONETR

製造商:

說明:
AC/DC轉換器 Fully integrated controller for smart chargers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 838

庫存:
838 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
數量超過838會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$58.69 HK$58.69
HK$45.29 HK$452.90
HK$41.92 HK$1,048.00
HK$38.22 HK$3,822.00
HK$36.41 HK$9,102.50
HK$33.62 HK$16,810.00
完整捲(訂購多個1000)
HK$27.87 HK$27,870.00
HK$26.80 HK$53,600.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$119.27
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
SSOP-36
1.1 W
- 300 mV
16 V
Flyback
Si
132 MHz
2.8 mA
- 40 C
+ 125 C
11 mA
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: SG
絕緣: Isolated
濕度敏感: Yes
產品: USB-PD Chargers
產品類型: AC/DC Converters
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
類型: Smart Charger
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542310030
ECCN:
3A991.a.2

ST-ONE Digital Controllers

STMicroelectronics ST-ONE Digital Controllers combine an ARM Cortex M0+ core, an offline programmable controller, and USB PD PHY in a single package. The system is designed to control ZVS non-complementary active clamp flyback converters. This creates high-power-density battery chargers and adapters with a USB-PD interface. The devices include an active clamp flyback controller and its HV startup on the primary side. It also includes a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. The STMicroelectronics ST-ONE Digital Controllers are housed in a compact SSOP-36 package ideal for space-constrained applications.