DRV10975ZRHFR

Texas Instruments
595-DRV10975ZRHFR
DRV10975ZRHFR

製造商:

說明:
電機/運動/點火控制器及驅動器 12-V nominal 2-A pe ak sensorless sinuso A 595-DRV10975RHFR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,974

庫存:
2,974 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2974會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.92 HK$23.92
HK$17.84 HK$178.40
HK$16.36 HK$409.00
HK$14.63 HK$1,463.00
HK$13.89 HK$3,472.50
HK$13.40 HK$6,700.00
HK$12.99 HK$12,990.00
完整捲(訂購多個3000)
HK$11.43 HK$34,290.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$23.92
最小值:
1

相似產品

Texas Instruments DRV10975RHFR
Texas Instruments
電機/運動/點火控制器及驅動器 12-V nominal 2-A pe ak sensorless sinuso A 595-DRV10975ZRHFR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
11 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: DRV10975EVM
濕度敏感: Yes
輸出數: 3 Output
操作頻率: 100 kHz
輸出電壓: 19 V
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV10975
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 18 V
電源電壓 - 最小值: 6.5 V
每件重量: 67 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
USHTS:
8542310030
ECCN:
EAR99

DRV10975 Sensorless BLDC Motor Controllers

Texas Instruments DRV10975 Sensorless BLDC Motor Controllers are a three-phase sensorless motor driver with integrated power MOSFETs, which can provide continuous drive current up to 1.5A. Each device is specifically designed for cost-sensitive, low-noise/low external component count applications. These devices use a proprietary sensorless control scheme to provide continuous sinusoidal drive. They significantly reduce the pure tone acoustics that typically occur as a result of commutation. The Texas instruments DRV10975 controller features an integrated buck/linear regulator to efficiently step down the supply voltage to either 5V or 3.3V for powering both internal and external circuits. They are available in either a sleep mode or a standby mode version to conserve power when the motor is not running. The standby mode (4.5mA) version leaves the regulator running and the sleep mode (80µA) version shuts it off. It is recommended to use the standby mode version in applications where the regulator is used to power an external microcontroller.