LD39030DTPU105R

STMicroelectronics
511-LD39030DTPU105R
LD39030DTPU105R

製造商:

說明:
LDO電壓穩壓器 300 mA very low quiescent current linear regulator IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
數量超過29會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.47 HK$2.47
HK$1.70 HK$17.00
HK$1.51 HK$37.75
HK$1.31 HK$131.00
HK$1.14 HK$285.00
HK$1.09 HK$1,090.00
HK$1.00 HK$2,500.00
完整捲(訂購多個10000)
HK$0.97 HK$9,700.00
HK$0.954 HK$19,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-4
5 V
300 mA
1 Output
Positive
20 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
300 mV
LD39030
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: 18 mV
產品: Linear Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 10000
子類別: PMIC - Power Management ICs
耐受性: 0.5 %
類型: Low Quiescent Current Linear Regulator
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Low Quiescent Current LDO Linear Regulators

STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (IQ). The IQ is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.

LD39030 Low Quiescent Current Linear Regulator ICs

STMicroelectronics LD39030 Low Quiescent Current Linear Regulator ICs are high accuracy voltage regulators that provide 300mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 300mV. The LD39030 is available in a DFN4 1x1 package, allowing maximum space-saving. The device is stabilized with a ceramic capacitor on the output. The ultra-low drop voltage, low quiescent current, and low noise features, together with the internal soft-start circuit, make the LD39030 suitable for low-power battery-operated applications.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.