MPQ18811 AEC-Q100 Single-Channel Gate Drivers

Monolithic Power Systems (MPS) MPQ18811 AEC-Q100 Single-Channel Gate Drivers are isolated high-performance solutions designed for automotive applications. The MPS MPQ18811 features up to 6A of source and 10A of sink peak current capacity, making the devices ideal for driving power-switching devices with minimal propagation delay and pulse-width distortion. Utilizing capacitive-based isolation technology, the MPQ18811 provides a reinforced isolation voltage up to 5kVRMS and boasts a common-mode transient immunity (CMTI) rating above 150kV/μs. The driver operates efficiently across a wide input voltage range of 2.8V to 5.5V on the primary side and up to 30V on the secondary side. With integrated protection features such as under-voltage lockout (UVLO) and an internal active Miller clamp, the MPQ18811 ensures robust performance in demanding environments. Available in SOIC-8 narrow-body (NB) and wide-body (WB) packages, these gate drivers are certified to meet stringent automotive standards.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 安裝風格 封裝/外殼 驅動器數 輸出數 輸出電流 電源電壓 - 最小值 電源電壓 - 最大值 配置 上升時間 下降時間 最低工作溫度 最高工作溫度 封裝
Monolithic Power Systems (MPS) 閘極驅動器 Isolated, Single-Channel Gate Driver, AEC-Q100 Qualified 500庫存量
最少: 1
倍數: 1
: 500
Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 10 A 2.8 V 5.5 V Inverting, Non-Inverting 55 ns 43 ns - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 閘極驅動器 Isolated, Single-Channel Gate Driver, AEC-Q100 Qualified 490庫存量
最少: 1
倍數: 1
: 500
Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 10 A 2.8 V 5.5 V Inverting, Non-Inverting 55 ns 43 ns - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 閘極驅動器 Isolated, Single-Channel Gate Driver, AEC-Q100 Qualified 500庫存量
最少: 1
倍數: 1
: 500
Gate Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 10 A 2.8 V 5.5 V Inverting, Non-Inverting 55 ns 43 ns - 40 C + 150 C Reel, Cut Tape