MIC2810 Digital Power Management ICs

Microchip MIC2810 Digital Power Management ICs feature three output voltages with independent enable control, a 2MHz DC/DC converter, and two 300mA LDOs. The MIC2810 PMICs have a LOWQ mode that reduces the total current draw to less than 30µA. The LOWQ mode supports an output noise of 53µVRMS on the DC/DC converter. This output noise is significantly lower than other converters that use a PFM light load mode. The PFM light load mode can interfere with sensitive RF circuitry.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出數 極性 輸出電壓 輸出電流 輸出類型 輸入電壓(最小值) 輸入電壓(最大值) 最低工作溫度 最高工作溫度 靜止電流 封裝
Microchip Technology 線性電壓穩壓器 DC-DC + 2 Linear Regulators with LowQ, Mode & POR 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-16 3 Output Positive 1.25 V, 1.4 V, 2.5 V 300 mA, 300 mA, 600 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 200 nA Reel
Microchip Technology 線性電壓穩壓器 DC-DC + 2 Linear Regulators with LowQ, Mode & POR 暫無庫存
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-16 3 Output Positive 1.25 V, 1.4 V, 3.3 V 300 mA, 300 mA, 600 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 200 nA Reel