STEF12SPUR

STMicroelectronics
511-STEF12SPUR
STEF12SPUR

製造商:

說明:
電流及功率監控器和調節器 Electronic fuse for 12 V line

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,921

庫存:
3,921 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.15 HK$13.15
HK$9.70 HK$97.00
HK$8.80 HK$220.00
HK$7.77 HK$777.00
HK$6.84 HK$1,710.00
HK$6.49 HK$3,245.00
HK$5.45 HK$5,450.00
完整捲(訂購多個3000)
HK$4.77 HK$14,310.00
HK$4.58 HK$27,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電流及功率監控器和調節器
RoHS:  
Current Monitors
High or Low Side
13.8 V
10 V
3.6 A
- 40 C
+ 125 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: Current & Power Monitors & Regulators
系列: STEF12S
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

STEF12S Electronic Fuses

STMicroelectronics STEF12S Electronic Fuses are integrated electronic fuses optimized to monitor the 12VDC power lines. These fuses are capable of precisely detecting and reacting to overcurrent and overvoltage conditions. The STEF12S electronic fuses limit the output current when an overload condition occurs to a safe value defined by the user. If the anomalous overload condition persists, the device goes into an open state, disconnecting the load from the power supply. These electronic fuses offer adjustable current limit, thermal protection, input under-voltage lockout, and low inrush current during startup. The STEF12S electronic fuses are available in TSOT23-8L and DFN10 (3mm x 3mm) packages. Typical applications include hard disk and SSD drives, hard disk array, hot-swap board, and hot-plug protection.