PWD13F60TR

STMicroelectronics
511-PWD13F60TR
PWD13F60TR

製造商:

說明:
閘極驅動器 High-density power driver - high voltage full bridge with integrated gate driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,032

庫存:
2,032 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$64.69 HK$64.69
HK$50.06 HK$500.60
HK$46.44 HK$1,161.00
HK$42.42 HK$4,242.00
HK$40.52 HK$10,130.00
HK$39.37 HK$19,685.00
HK$38.31 HK$38,310.00
完整捲(訂購多個2500)
HK$34.44 HK$86,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$100.78
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Full-Bridge
SMD/SMT
VFQFPN-28
2 Driver
2 Output
8 A
6.5 V
19 V
- 40 C
+ 125 C
PWD13F60
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: KR
最長斷開延遲時間: 360 ns
最長接通延遲時間: 280 ns
濕度敏感: Yes
運作供電電流: 270 uA
Pd - 功率消耗 : 450 W
產品類型: Gate Drivers
Rds On - 漏-源電阻: 320 mOhms
關機: No Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 260 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

PWD13F60 Gate Drivers

STMicroelectronics PWD13F60 Gate Drivers are a high-density power driver and high-voltage full bridge with integrated gate drivers. The PWD13F60 device accepts a supply voltage over a wide range and is protected by low-voltage UVLO detection. These PWD13F60 gate drivers power system-in-package and high-voltage power MOSFETs have low RDS of 320mΩ and 600V drain-source breakdown voltage. The PWD13F60 gate drivers allow easy interfacing with microcontrollers and DSP units or hall effect sensors with an extended range of input pins. These PWD13F60 gate drivers also feature wide driver supply voltage, internal bootstrap diode, output in phase with inputs, flexible, easy, and fast design. STMicroelectronics PWD13F60 Gate Drivers are available in 10mm x 13mm x 1.0mm VFQFPN package. Typical applications include factory automation, motor drivers for industrial and home appliances, fans and pumps, and power supply units.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.