STSPIN32F0TR

STMicroelectronics
511-STSPIN32F0TR
STSPIN32F0TR

製造商:

說明:
電機/運動/點火控制器及驅動器 Advanced BLDC controller with embedded STM32 MCU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,147

庫存:
1,147 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$32.88 HK$32.88
HK$24.82 HK$248.20
HK$22.85 HK$571.25
HK$20.63 HK$2,063.00
HK$19.65 HK$4,912.50
HK$18.99 HK$9,495.00
HK$18.41 HK$18,410.00
完整捲(訂購多個2500)
HK$17.10 HK$42,750.00
HK$17.02 HK$85,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
3 Phase
600 mA
2.5 mA
- 40 C
+ 125 C
SMD/SMT
VFQFPN-48
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
輸出數: 3 Output
操作頻率: 200 kHz
輸出電壓: 3.3 V
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: STSPIN32F0
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 45 V
電源電壓 - 最小值: 8 V
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
3A991.a.2

STSPIN32F0 Advanced BLDC Controllers

STMicroelectronics STSPIN32F0 Advanced BLDC Controllers feature an embedded STM32 MCU and are suitable for driving three-phase BLDC motors using different driving modes. The STSPIN32F0 embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current capability of 600mA (sink and source). The high- and low-side switches of the same half-bridge can't be simultaneously driven high thanks to an integrated interlocking function. 

Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.