RDU20G-200

MEAN WELL
709-RDU20G-200
RDU20G-200

製造商:

說明:
功率輸出帶 20Ch GMT Fused +/-10-60VDC 200A

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
由於產品尺寸或重量,您的航運收費可能增加。

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 功率輸出帶
付運限制:
 由於產品尺寸或重量,您的航運收費可能增加。
RoHS:  
PDU - Power Distribution Units
20 Outlet
431.4 mm
Rack Mount, 1U
200 A
Protected
RDU20G
品牌: MEAN WELL
高度: 44 mm
最高工作溫度: + 70 C
最低工作溫度: - 30 C
產品類型: Power Outlet Strips
原廠包裝數量: 5
子類別: Power Condition
寬度: 228.6 mm
每件重量: 3.88 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

RDU20G-200 Rackmount Power Distribution Unit

MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is engineered for reliability, flexibility, and performance, meeting the rigorous demands of industrial and commercial applications. The RDU20G-200 unit is a critical power distribution solution for businesses that need to optimize their power architecture and provide monitored protection for downstream equipment. System scalability and reliability are enhanced due to the RDU20G-200 seamlessly integrating with MEAN WELL's large selection of rackmount power supplies. Additional specifications include a 100A maximum current rating per bus, a 15A maximum load protection rating, and a ±10VDC to 60VDC operating voltage range. MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is suitable for industrial automation, telecommunications, and data centers.

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5,072.97 HK$5,072.97
HK$4,201.16 HK$21,005.80
HK$3,870.55 HK$38,705.50