Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝

結果: 419
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 1庫存量
1預期8/5/2026
最少: 1
倍數: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 4 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 2庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 1 kV 20 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2庫存量
最少: 1
倍數: 1
Non-Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 2庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1庫存量
最少: 1
倍數: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 6庫存量
最少: 1
倍數: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel 1庫存量
最少: 1
倍數: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial FL
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient 1庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 1 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt CA-40KV-1007
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 Required to operate properly on 20kV, 25kV and 30kV models 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Non-Isolated Module Industrial High Voltage Cables
Advanced Energy / Ultravolt CA-17205-L4
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 Required to operate properly on 1kV through 10kV unipolar models (including HVA), and 1kV through 5kV bipolar models 25庫存量
最少: 1
倍數: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Eared mounting flange 1庫存量
最少: 1
倍數: 1
Non-Isolated Industrial 10A
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 20W, Chassis-mount, I10 differential interface, SHV-5kV HVout connector 1庫存量
最少: 1
倍數: 1
Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 2 kV 10 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Aluminum Case 2庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 15 kV 260 uA Module Industrial 15A
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Aluminum Case 1庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to - 10 kV 3 mA Module Industrial 10A
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 1庫存量
最少: 1
倍數: 1
Non-Isolated Industrial 15A
Advanced Energy / Ultravolt CONN-KIT-HP250
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 Shells, pins, and wire harnesses for 250W Models 9庫存量
最少: 1
倍數: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CA-25KV-1000
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 Required to operate properly on 15kV and 20kV unipolar models, and on 10kV, 15kV and 20kV bipolar models 1庫存量
5預期27/3/2026
最少: 1
倍數: 1
Non-Isolated Module Industrial Low Voltage Cables
Advanced Energy / Ultravolt CONN-KIT-FL
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 Shells, pins, and wire harness kit 10庫存量
最少: 1
倍數: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 1庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 4 kV 7.5 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 0-4000Vdc out, 12Vin, Pos Output, 4W, W/Voltage Monitor 25庫存量
最少: 1
倍數: 1
A series
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -10kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, SHV-5kV HVout connector 1庫存量
最少: 1
倍數: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +4000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Eared mounting flange 3庫存量
最少: 1
倍數: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface 1庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 15 W 24 V 23 V 30 V 0 V to 10 kV 1.5 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility 1庫存量
最少: 1
倍數: 1
Non-Isolated 1 Output 4 W 24 V 23 V 30 V 0 V to 10 kV 400 uA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Advanced Energy / Ultravolt DC/DC 轉換器 - 機箱安裝 EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels 1庫存量
最少: 1
倍數: 1
Isolated 4 Output 12 W 12 V 11.4 V 12.6 V 12 V 1 A 15 V 50 mA 15 kV 145 mm 38.1 mm 33 mm Industrial EFL