1066

Keystone Electronics
534-1066
1066

製造商:

說明:
鈕扣電池底座 COIN CELL HOLDER COMPACT 20mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,193

庫存:
7,193 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.21 HK$9.21
HK$5.84 HK$5,840.00
HK$4.58 HK$11,450.00
HK$4.32 HK$21,600.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 鈕扣電池底座
RoHS:  
Battery Holders
20 mm
1 Battery
Phosphor Bronze
Through Hole
品牌: Keystone Electronics
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: TW
觸點數: 1 Contact
封裝: Bulk
產品類型: Coin Cell Battery Holders
原廠包裝數量: 1
子類別: Battery
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.