ASR00007

TinyCircuits
406-ASR00007
ASR00007

製造商:

說明:
電池組 Li-ion Polymer 290mAh Battery

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
TinyCircuits
產品類型: 電池組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Rechargeable
1 Battery
3.7 V
290 mAh
Lithium Ion Polymer (LiPo)
JST SH Connector
24 mm
5.75 mm
24 mm
Tray
品牌: TinyCircuits
組裝國家: Not Available
擴散國: Not Available
原產國: CN
導線長度: 12 mm
產品類型: Battery Packs
原廠包裝數量: 1
子類別: Battery
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99

TinyDuino Processor Board

TinyCircuits TinyDuino Processor Board is designed as a miniature, low-power version of the Arduino Uno board. The TinyDuino Processor Board is approximately the size of a quarter and uses the same Atmega328P microcontroller as the Arduino Uno. In addition, TinyDuino supports all of the same shield signals as the Arduino Uno. Therefore, the TinyDuino Processor Board supports 14 digital input/output pins (of which 6 can be used as PWM outputs) and 6 analog inputs.