3-145-176

Schurter
693-3-145-176
3-145-176

製造商:

說明:
AC電源輸入模塊 Appliance Inlet, UL 15A/250VAC, Snap-in Mounting, Quick connect terminals 4.8 x 0.8 mm, IP30, 3 mm Panel Thickness

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 124

庫存:
124 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.77 HK$16.77
HK$13.40 HK$134.00
HK$12.66 HK$633.00
HK$11.26 HK$2,815.00
HK$10.77 HK$5,385.00
HK$9.86 HK$9,860.00
HK$9.70 HK$24,250.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Snap-In
Quick Connect
Line Filter
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: CH
特徵: IEC Appliance Inlet C18
易燃性等級: UL 94 V-0
高度: 23 mm
外殼材料: Thermoplastic (TP)
長度: 30 mm
最高工作溫度: + 70 C
最低工作溫度: - 25 C
板厚: 3 mm
產品類型: AC Power Entry Modules
原廠包裝數量: 50
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.