01GEEG3E

Delta Electronics
108-01GEEG3E
01GEEG3E

製造商:

說明:
AC電源輸入模塊 IEC Connector Filter, High Performance, Single, 250VAC, 1A, Screw Mount, N/A-Lug

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 232

庫存:
232 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過232會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.62 HK$51.62
HK$46.94 HK$469.40
HK$44.47 HK$1,111.75
HK$40.61 HK$2,030.50
HK$28.61 HK$2,861.00
270 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Solder Lug
Standard
GE
Bulk
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: AC Power Entry Modules
原廠包裝數量: 270
子類別: Power Entry
每件重量: 68.725 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.