PLF-11C6-10A-Q

Adam Tech
737-PLF11C610AQ
PLF-11C6-10A-Q

製造商:

說明:
AC電源輸入模塊 Filtered Power Entry Module, 115/250VAC 10A, dual fuse and switch, snap-in module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$193.33 HK$193.33
HK$151.91 HK$1,519.10
HK$142.86 HK$3,571.50
HK$135.96 HK$6,798.00
HK$134.64 HK$33,660.00
HK$132.51 HK$66,255.00
2,500 報價

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: AC電源輸入模塊
RoHS:  
Filtered Power Entry Modules
Switched
Filtered
Yes
10 A
115 VAC, 250 VAC
Panel Mount, Snap-In
Quick Connect
EMI Filter
PLF
品牌: Adam Tech
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
深度: 44 mm
高度: 32 mm
感應係數: 300 uH
長度: 65.5 mm
最高工作溫度: + 100 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8548000000
ECCN:
EAR99

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.