PCI032LEDSJTOW-100FT

L-Com
17-PCI032LEDSJT100FT
PCI032LEDSJTOW-100FT

製造商:

說明:
AC 電源線 NEMA 5-15P to NEMA 5-15R LED Power indicator,SJTOW 12AWG x 3C 105C 100 FT

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,269.71 HK$2,269.71
HK$1,929.56 HK$19,295.60
HK$1,817.36 HK$45,434.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: AC 電源線
AC Power Cord
NEMA 5-15R
NEMA 5-15P
12 AWG
100 ft
15 A
125 V
Yellow
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 105 C
產品類型: AC Power Cords
原廠包裝數量: 1
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090

Heavy-Duty Industrial Power Cords

L-Com Heavy-Duty Industrial Power Cords feature a NEMA 5-15P male connector on one end and a 5-15R female LED ground indicator connector on the other end. These power cords extend a power connection to reach an outlet 100 feet away. The heavy-duty industrial power cords use a yellow jacket for visibility. These power cords are equipped with clear connectors to show an LED light when connected to power for easy identification. Typical applications include factory and automation, construction sites, power extension, and outdoor performance.