OP0

VOX Power
98-OP0
OP0

製造商:

說明:
機箱式電源 Blanking Plate

庫存量: 145

庫存:
145 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.87 HK$33.87
HK$31.15 HK$155.75
HK$30.09 HK$300.90
HK$28.44 HK$711.00
HK$27.78 HK$1,389.00
HK$26.80 HK$2,680.00
HK$25.56 HK$6,390.00
HK$24.74 HK$12,370.00

商品屬性 屬性值 選擇屬性
VOX Power
產品類型: 機箱式電源
RoHS:  
REACH - SVHC:
Open Frame
Medical, Industrial
152.4 mm (6 in)
152.4 mm (6 in)
40.894 mm (1.61 in)
NEVO+
品牌: VOX Power
組裝國家: Not Available
擴散國: Not Available
原產國: TH
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Accessories
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
公司名稱: Vox Power
類型: Blanking Plate
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504902000
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.