Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 機箱類型 絕緣電壓 行業 長度 寬度 高度 系列
Power Partners / TT Electronics 機箱式電源 15W/9V MED AC/DC ENCAP/CHASSIS 5庫存量
最少: 1
倍數: 1

15 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 9 VDC 1.666 A Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM15
Power Partners / TT Electronics 機箱式電源 15W/5V MED AC/DC ENCAP/CHASSIS 8庫存量
最少: 1
倍數: 1

15 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 3 A Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM15
Power Partners / TT Electronics 機箱式電源 15W/12V MED AC/DC ENCAP/CHASSIS 1庫存量
最少: 1
倍數: 1

15 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 1.25 A Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM15
Power Partners / TT Electronics 機箱式電源 15W/15V MED AC/DC ENCAP/CHASSIS 5庫存量
最少: 1
倍數: 1

15 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 1 A Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM15
Power Partners / TT Electronics 機箱式電源 15W/24V MED AC/DC ENCAP/CHASSIS 4庫存量
最少: 1
倍數: 1

15 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 625 mA Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM15
Power Partners / TT Electronics 機箱式電源 20W/12V MED AC/DC ENCAP/CHASSIS 1庫存量
最少: 1
倍數: 1

20 W 90 VAC to 305 VAC, 127 VDC to 430 VDC 1 Output 12 VDC 1.667 A Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM20
Power Partners / TT Electronics 機箱式電源 20W/24V MED AC/DC ENCAP/CHASSIS 4庫存量
最少: 1
倍數: 1

20 W 90 VAC to 305 VAC, 127 VDC to 430 VDC 1 Output 24 VDC 833 mA Encapsulated 4 kVAC Medical 96 mm 53.9 mm 29 mm PAAM20