TD350E

STMicroelectronics
511-TD350E
TD350E

製造商:

說明:
閘極驅動器 Advanced IGBT/MOSFET driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,423

庫存:
2,423 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.37 HK$39.37
HK$30.00 HK$300.00
HK$23.76 HK$594.00
HK$22.85 HK$2,285.00
HK$22.11 HK$5,527.50
HK$21.45 HK$10,725.00
HK$20.80 HK$20,800.00
HK$20.63 HK$41,260.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$17.26
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-14
1 Driver
1 Output
2.3 A
0 V
16 V
Inverting
130 ns
75 ns
- 40 C
+ 125 C
TD350E
Tube
品牌: STMicroelectronics
濕度敏感: Yes
運作供電電流: 5 mA
Pd - 功率消耗 : 500 mW (1/2 W)
產品類型: Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 338 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

TD350E Advanced IGBT/MOSFET Driver

STMicroelectronics TD350E Advanced IGBT/MOSFET Driver is an advanced gate driver for IGBTs and power MOSFETs. Control and protection functions are included and allow the design of high reliability systems. The innovative active Miller clamp function eliminates the need for negative gate drive in most applications and allows the use of a simple bootstrap supply for the high side driver. The device includes a two-level turn-off feature with adjustable level and delay. This function protects against excessive overvoltage at turn-off in case of overcurrent or short-circuit conditions. The same delay set in the two-level turn-off feature is applied at turn-on to prevent pulse width distortion.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.