PM8803TR

STMicroelectronics
511-PM8803TR
PM8803TR

製造商:

說明:
熱插拔電壓控制器 High-eff, PoE-PD intrfc & PWM cntrllr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,283

庫存:
2,283 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.34 HK$23.34
HK$17.43 HK$174.30
HK$15.95 HK$398.75
HK$14.39 HK$1,439.00
HK$13.56 HK$3,390.00
HK$13.15 HK$6,575.00
HK$12.74 HK$12,740.00
完整捲(訂購多個2500)
HK$12.25 HK$30,625.00
HK$12.00 HK$60,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$41.84
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 熱插拔電壓控制器
RoHS:  
PoE / LAN Solutions
1 A
48 V
1.5 V
1 Channel
800 uA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Yes
品牌: STMicroelectronics
輸入/電源電壓 - 最大值: 48 V
輸入/電源電壓 - 最小值: 1.5 V
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: PM8803
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 81.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.