L9942XP1TR

STMicroelectronics
511-L9942XP1TR
L9942XP1TR

製造商:

說明:
電機/運動/點火控制器及驅動器 Integrated Stepper Bipolar Motor Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,947

庫存:
12,947 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$39.62 HK$39.62
HK$30.09 HK$300.90
HK$27.78 HK$694.50
HK$25.15 HK$2,515.00
HK$23.92 HK$5,980.00
HK$23.18 HK$11,590.00
完整捲(訂購多個1000)
HK$20.88 HK$20,880.00
HK$20.30 HK$40,600.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$57.87
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
1.3 A
7 mA
- 40 C
+ 150 C
SMD/SMT
PowerSSO-24
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: L9942
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 20 V
電源電壓 - 最小值: 7 V
每件重量: 473.199 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

L9942 Stepper Motor Driver

STMicroelectronics L9942 Stepper Motor Driver is an integrated stepper motor driver for bipolar stepper motors with microstepping and programmable current profile look-up-table to allow a flexible adaptation of the stepper motor characteristics and intended operating conditions. It is possible to use different current profiles depending on target criteria: audible noise, vibrations, rotation speed or torque. The decay mode used in PWM-current control circuit can be programmed to slow-, fast-, mixed-and auto-decay. In auto-decay mode the L9942 will use slow decay mode if the current for the next step will increase and the fast decay or mixed decay mode if the current will decrease. The programmable stall detection is useful in case of head lamp leveling and bending light application, by preventing to run the motor too long time in stall for position alignment. If a stall is detected, the alignment process is closed and the noise is minimized.