RRC1120

RRC Power Solutions
328-RRC1120
RRC1120

製造商:

說明:
電池組 3.6V / 2.35Ah / 8.46Wh battery (1s1p)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
RRC Power Solutions
產品類型: 電池組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Rechargeable
1 Battery
3.6 V
2350 mAh
Lithium Ion (Li-Ion)
Pressure Contact
52.5 mm
34.95 mm
1S1P
0 C
+ 45 C
Bulk
品牌: RRC Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: TW
深度/厚度: 11.15 mm
輸出電流: 2 A
產品類型: Battery Packs
系列: RRC1100
原廠包裝數量: 200
子類別: Battery
類型: Standard Battery Pack
每件重量: 42 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
USHTS:
8507600090
ECCN:
EAR99

Semi-Smart Battery Packs

RRC Power Solutions Semi-Smart Battery Packs are off-the-shelf batteries with worldwide certifications and approvals. RRC Power Solutions Semi-Smart Battery Packs are able to communicate via SMBus (SMART standard) / I2C and feature Lithium-Ion technology for medical, military, and industrial applications. These batteries are designed for use with RRC-SCC1120 and RRC-SCC1130 chargers.